Manufacturer Part #
R1966ABLKBLKIF
R1966 Series 15 A SPST On-Off Black Quick Connect Rocker Switch
Product Specification Section
E-Switch R1966ABLKBLKIF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R1966ABLKBLKIF - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 15A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -30°C to +65°C |
Dimension: | L 20.8mm x W 14.8mm x H 20mm |
Mounting Method: | Panel Mount |
Features & Applications
The R1966ABLKBLKIF SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.
The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.
Features:
- Variety of termination options
- Industry standard panel cut out size
- Different marking options
- Variety of functions and colours available
- LED indicator option available
Applications:
- Audio/Visual
- Consumer Electronics
- Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.855
30
$0.835
100
$0.81
200
$0.795
500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount