Manufacturer Part #
R1966ABLKBLKESGRN
R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch
Product Specification Section
E-Switch R1966ABLKBLKESGRN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R1966ABLKBLKESGRN - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 15A |
Termination Style: | Solder Lug |
Contact Material: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
The R1966ABLKBLKESGRN SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator and Green LED.
The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.
Features:
- Variety of termination options
- Industry standard panel cut out size
- Different marking options
- Variety of functions and colours available
- LED indicator option available
Applications:
- Audio/Visual
- Consumer Electronics
- Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$1.21
400
$1.20
600+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount