H8553VBBG3-551W in Bulk by Bulgin | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H8553VBBG3-551W

ROCKER SW DPST 250V GREEN W/I O

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Bulgin H8553VBBG3-551W - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 15A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 20MΩ
Actuator Style: Concave
Dimension: L  21mm x W  15mm x H  27.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
991
USA:
991
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.07
USD
Quantity
Unit Price
1
$8.07
5
$7.97
25
$7.87
50
$7.82
150+
$7.69
Product Variant Information section