text.skipToContent text.skipToNavigation

Manufacturer Part #

1831.3312

SPST 16 A 125 - 250 VAC On-Off Plug In Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1831.3312 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$302.00
USD
Quantity
Unit Price
200
$1.51
400+
$1.49
Product Variant Information section