Manufacturer Part #
1801.1101
1800 Series 6 A 250 V SPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1801.1101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1801.1101 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 6A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.68
30
$1.67
75
$1.64
150
$1.63
300+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag