1552.3104 in Bag by Marquardt | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1552.3104

1500 Series DPST On-Off 16 A Black with White Marking Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1552.3104 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Contact Material: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$536.00
USD
Quantity
Unit Price
200+
$2.68
Product Variant Information section