Manufacturer Part #
SPEF210101
SPEF Series SPDT On-Off 1 A 14.5 VDC Square Actuator Pushbutton Switch
Product Specification Section
Alps Electric SPEF210101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SPEF210101 - Technical Attributes
Attributes Table
Rated Voltage: | 14.5V |
Contact Current-Max: | 1A |
Switch Operation: | On-Off |
Circuitry: | SPDT |
Insulation Resistance: | 3MΩ |
Actuator Style: | Top Actuator |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
165
$0.89
330
$0.875
495
$0.865
660
$0.86
825+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
165 per Reel
Mounting Method:
Through Hole