text.skipToContent text.skipToNavigation

Manufacturer Part #

SPEF210101

SPEF Series SPDT On-Off 1 A 14.5 VDC Square Actuator Pushbutton Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SPEF210101 - Technical Attributes
Attributes Table
Rated Voltage: 14.5V
Contact Current-Max: 1A
Switch Operation: On-Off
Circuitry: SPDT
Insulation Resistance: 3MΩ
Actuator Style: Top Actuator
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1320
Multiple Of:
165
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,108.80
USD
Quantity
Unit Price
165
$0.89
330
$0.875
495
$0.865
660
$0.86
825+
$0.84
Product Variant Information section