text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B2M1CEBLKYELNIL

RP8100 Series SPST Off-Momentary/On-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B2M1CEBLKYELNIL - Technical Attributes
Attributes Table
Contact Current-Max: 0.125A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Yellow
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The RP8100B2M1CEBLKYELNIL is a RP Series SPST-N.O On/Off-Momentary Threaded Pushbutton Switch.

Features:

  • Threaded or snap in panel mount
  • Extended Operating life-500k cycles
  • LED illuminated option
  • Sealed to IP67

Applications:

  • Telecommunications
  • Audio
  • Appliance
  • Instrumentation
  • Consumer Electronics

View the Complete family of RP8100B2M1CEB Pushbutton

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$574.00
USD
Quantity
Unit Price
50
$2.93
100
$2.90
150
$2.88
200
$2.87
250+
$2.83
Product Variant Information section