Manufacturer Part #
RP8100B2M1CEBLKYELNIL
RP8100 Series SPST Off-Momentary/On-Momentary Solder Lug Pushbutton Switch
Product Specification Section
E-Switch RP8100B2M1CEBLKYELNIL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RP8100B2M1CEBLKYELNIL - Technical Attributes
Attributes Table
Contact Current-Max: | 0.125A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Illumination Color: | Yellow |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Features & Applications
The RP8100B2M1CEBLKYELNIL is a RP Series SPST-N.O On/Off-Momentary Threaded Pushbutton Switch.
Features:
- Threaded or snap in panel mount
- Extended Operating life-500k cycles
- LED illuminated option
- Sealed to IP67
Applications:
- Telecommunications
- Audio
- Appliance
- Instrumentation
- Consumer Electronics
View the Complete family of RP8100B2M1CEB Pushbutton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$2.93
100
$2.90
150
$2.88
200
$2.87
250+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount