text.skipToContent text.skipToNavigation

Manufacturer Part #

BB15AP-FA

BB Series Sub Mini SPDT On-Momentary Straight Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches BB15AP-FA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 500MΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Standard
Termination Style: Straight
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications
The BB15AP-FA is Subminiature size saves space on PC boards. Specifically developed for logic -level applications. Available in momentary and  maintained circuits. Industry's smallest alternate action pushbutton with latchdown feature providing visible, audible, and tactile feedback.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Standards & Certifications:
    • Flammability Standards: UL94V-0 available The BB Series pushbutton have not been tested for UL recognition or CSA certification
    • UL Recognition or CSA Certification: These switches are designed for use in a low-voltage, low-current circuit. When used as intended, the results do not produce hazardous energy

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,962
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.11
USD
Quantity
Unit Price
1
$5.11
5
$5.03
20
$4.91
50
$4.83
125+
$4.70
Product Variant Information section