text.skipToContent text.skipToNavigation

Manufacturer Part #

BB15AH-FA

BB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches BB15AH-FA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 500MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle with Bracket
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

The BB15AH-FA is a Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.

These switches have antistatic superstructure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from the actuator through the bushing and bracket to the PC board.

Features:

  • Specifically developed for logic-level applications
  • Available in momentary and maintained circuits
  • Smooth, 6mm diameter bushing simplifies panel layout
  • Totally sealed body construction prevents contact contamination and allows time- and money-saving soldering and cleaning
  • .100” x .100” (2.54mm x 2.54mm) terminal spacing conforms to standard PC board grids
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,421
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$254.50
USD
Quantity
Unit Price
1
$5.24
5
$5.20
20
$5.13
50
$5.09
125+
$5.02
Product Variant Information section