
Manufacturer Part #
800BWSP9SM6RE
800B Series SPST-N.O. Off-Momentary Gull Wing Sub-Miniature Pushbutton Switch
Product Specification Section
E-Switch 800BWSP9SM6RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 800BWSP9SM6RE - Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Illumination Color: | No |
Actuator Style: | Plunger |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount