text.skipToContent text.skipToNavigation

Manufacturer Part #

800AC1BLKCAP

800 Series Sub Miniature Push Button Switch Black Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800AC1BLKCAP - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Black
Dimension: Ø 4 x 4.03 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,030.00
USD
Quantity
Unit Price
5,000+
$0.103
Product Variant Information section