text.skipToContent text.skipToNavigation

Manufacturer Part #

255-506

255-506 Series PCB Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-506 - Technical Attributes
Attributes Table
Rated Voltage: 1000V
Contact Current-Max: 24A
Termination Style: PCB
Operating Temperature: -60°C to +105°C
Contact Plating: Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.02
USD
Quantity
Web Price
1
$5.02
30
$4.89
100
$4.75
250
$4.65
750+
$4.42
Product Variant Information section