Manufacturer Part #
255-506
255-506 Series PCB Through Hole Pushbutton Switch
Product Specification Section
WAGO 255-506 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 255-506 - Technical Attributes
Attributes Table
Rated Voltage: | 1000V |
Contact Current-Max: | 24A |
Termination Style: | PCB |
Operating Temperature: | -60°C to +105°C |
Contact Plating: | Tin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
100
$4.75
200
$4.67
400
$4.60
500
$4.57
1,500+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole