Manufacturer Part #
D6C90F2LFS
D6 Series 0.1 A 32 V SPST-NO Off-Mom Square Button Through Hole Push Switch
Product Specification Section
C&K D6C90F2LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D6C90F2LFS - Technical Attributes
Attributes Table
Contact Current-Max: | 0.1A |
Circuitry: | SPST |
Actuation Force: | 2.5N |
Termination Style: | Straight PC |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.82
500
$0.805
750
$0.80
1,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
PCB Mount