text.skipToContent text.skipToNavigation

Manufacturer Part #

D6C90F2LFS

D6 Series 0.1 A 32 V SPST-NO Off-Mom Square Button Through Hole Push Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K D6C90F2LFS - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Actuation Force: 2.5N
Termination Style: Straight PC
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Web Price
250
$1.05
500
$1.03
750
$1.01
1,000
$0.995
1,250+
$0.96