Manufacturer Part #
AT4042H
AT4042H Series Splashproof Boot for M and S Series
Product Specification Section
NKK Switches AT4042H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AT4042H is a MB series Splashproof boot for momentary silicon rubber. Environmentally sealed switches are ideally suited to meet the challenges of heat, humidity and exposure to the elements.
Features:
- Illuminated: No
- IP Rating: IP67
- Electrical Rating:
- Logic level: 0.4 VAmax@28 V AC/DC max
- Operating Temperature:
- -22°F to +185°F
- -30°C to +85°C
- Terminal options: Wire wrap
- Mounting Type: Bushing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.89
15
$2.83
30
$2.80
100
$2.75
200+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk