text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4041H

MB Series Splash Proof Boot

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AT4041H is a MB series Splashproof boot for momentary silicon rubber.Environmentally sealed switches are ideally suited to meet the challenges of heat, humidity and exposure to the elements.

Features:

  • Illuminated: No
  • IP Rating: IP67
  • Electrical Rating:
    • Logic level: 0.4 VAmax@28 V AC/DC max
  • Operating Temperature:
    • -22~ +185°F
    • -30°C~ +85°C
  • Terminal options: Wire wrap
  • Mounting Type: Bushing

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$275.00
USD
Quantity
Unit Price
1
$2.89
15
$2.83
30
$2.80
100
$2.75
200+
$2.69
Product Variant Information section