Manufacturer Part #
6JGRY
6J Series Non-Illuminated Grey Square Switch Cap
Product Specification Section
E-Switch 6JGRY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 6JGRY - Technical Attributes
Attributes Table
Mounting Method: | Snap Fit |
Features & Applications
The 6JGRY is a grey colour square shape switch cap.
Specifications:
- Switch type: Push button
- Colour : Gray
- Shape: Squre
- Mounting Type: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0918
5,000
$0.09
7,500+
$0.0882
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Snap Fit