text.skipToContent text.skipToNavigation

Manufacturer Part #

6JGRY

6J Series Non-Illuminated Grey Square Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 6JGRY - Technical Attributes
Attributes Table
Mounting Method: Snap Fit
Features & Applications
The 6JGRY is a grey colour square shape switch cap.

Specifications:

  • Switch type: Push button
  • Colour : Gray
  • Shape: Squre
  • Mounting Type: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,810
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$229.50
USD
Quantity
Unit Price
2,500
$0.0918
5,000
$0.09
7,500+
$0.0882