Manufacturer Part #
SDA08H0SBD
SDA Series Low Profile SPST 8 Position Through Hole Sealed DIP Switch
Product Specification Section
C&K SDA08H0SBD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDA08H0SBD - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Low Profile |
Operating Force: | 800gf |
Sealed Option: | Sealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$2.03
60
$1.99
80
$1.98
200
$1.96
300+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole