text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA04H0SBR

SDA Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2444
Product Specification Section
C&K SDA04H0SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SDA Series of DIP switches. 

The SDA Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 1-12 positions with the option of flush or extended actuators.  All SDA switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are gold plate over nickel plated brass with gold plated Beryllium copper contacts. 

Typical applications for the SDA Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The SDA04H0SBR offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This surface mount 4 position low profile DIP switch is top tape sealed with flush actuators and packaged in a 750 piece tape and reel.
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
750+
$1.22