
Manufacturer Part #
SDA04H0SBR
SDA Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch
Product Specification Section
C&K SDA04H0SBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDA04H0SBR - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
9,750
USA:
9,750
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
750+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount