text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS1104E

Top Actuated SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
E-Switch KAS1104E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The KAS1104E is a Top Actuated SPST 4 Position Through Hole DIP Switch.

The KAS slide DIP switches are available with PC pin or right angle PC pin termination. Available in up to 12 positions they come with tape seal options and are great for controller applications, along with telecommunications and test and instrumentation.

Features:

  • Available in 2 to 12 positions
  • Tape seal option
  • Vertical & right angle options

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
40
$0.675
150
$0.655
400
$0.64
1,500+
$0.61
Product Variant Information section