Manufacturer Part #
KAS2104E
KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch
Product Specification Section
E-Switch KAS2104E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAS2104E - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Termination Style: | PCB |
Sealed Option: | Sealed |
Mounting Method: | Through Hole |
Features & Applications
The KAS2104E is a 0.025 A 25 VDC SPST 4 position Slide Switch.
The KAS slide DIP switches are available with PC pin or right angle PC pin termination. Available in up to 12 positions they come with tape seal options and are great for controller applications, along with telecommunications and test and instrumentation.
Features:
- Available in 2 to 12 positions
- Tape seal option
- Vertical & right angle options
Applications:
- Garage door openers
- Test & instrumentation
- Telecommunications
- Controller application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$0.98
120
$0.95
160
$0.945
400
$0.92
600+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole