Manufacturer Part #
218-2LPST
218 Series SPST 2 Position Auto Placeable Half Pitch Surface Mount DIP Switch
Product Specification Section
CTS 218-2LPST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 218-2LPST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Low Profile |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The 218 Series SPST(single Pole Single Through) is a DIP Switch. it has 2 Position Auto Placeable Half Pitch Surface Mount device.
Features:
- Optimized Mechanical Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
- Gull-wing and "J" bend terminal configurations
- Low profile actuators prevent accidental actuation
- Optimized Contact System
- Redundant, wiping contact
- Contactor does not deflect during actuation
- 0.6 mm/.024" actuator travel
- Materials
- High temperature materials (UL94V-0) Gold flash coated terminals
- RoHS Compliant
- Gold plated beryllium copper contacts
- SPST configuration available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
145
$0.605
290
$0.59
580
$0.575
725
$0.57
2,175+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
145 per Tube
Mounting Method:
Surface Mount