
Manufacturer Part #
209-4MST
209 Series SPST 4 Position Auto Insertable Through Hole DIP Switch
Product Specification Section
CTS 209-4MST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 209-4MST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PC Pin |
Sealed Option: | Sealed |
Contact Resistance: | 50mΩ |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
45
$0.42
135
$0.41
225
$0.405
900
$0.39
1,350+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole