Manufacturer Part #
208-8
208 Series Multi Functional SPST 8 Position Through Hole DIP Switch
Product Specification Section
CTS 208-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 208-8 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PC Pin |
Sealed Option: | Unsealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 50mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The 208 Series of Economical Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:
- Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
- Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
- Triple Pole, Single Throw (3PST) – 1 – 4 positions
The 208-8 offers a Single Pole, Single Throw (SPST ) Normally Open (NO) switch function. This 8 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.
Features:
- Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
- Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
- Available with low profile, standard, or extended actuators for SPST circuitry
- Switch contacts elevated above switch base provides dust proof feature.
- Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
- Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
- Contact wiping action on make and break
- Integral terminal and contact locked into thermoset base
- Electrostatic discharge shield rated to 22 KV
- Series 206, gold plated contacts for long-term contact corrosion resistance.
- Series 208, tin plated contacts
- UL 94V-0 plastics
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.475
50
$0.465
150
$0.45
300
$0.445
1,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole