text.skipToContent text.skipToNavigation

Manufacturer Part #

208-7

208 Series Multi Functional SPST 7 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 208-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 208 Series of Economical Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 208-7 offers a Single Pole, Single Throw (SPST ) Normally Open (NO) switch function. This 7 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

Features:

  • Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Available with low profile, standard, or extended actuators for SPST circuitry
  • Switch contacts elevated above switch base provides dust proof feature.
  • Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Contact wiping action on make and break
  • Integral terminal and contact locked into thermoset base
  • Electrostatic discharge shield rated to 22 KV
  • Series 206, gold plated contacts for long-term contact corrosion resistance.
  • Series 208, tin plated contacts
  • UL 94V-0 plastics
  • RoHS compliant

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$425.00
USD
Quantity
Unit Price
25
$0.475
100
$0.46
250
$0.45
625
$0.44
1,000+
$0.425
Product Variant Information section