1825057-1 in Tube by TE Connectivity | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1825057-1

AD Series 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switc

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825057-1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Extended
Operating Force: 800gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 300mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The  1825057-1 is a part of AD Series, 2 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Extended, Slide
  • Sealed = No
  • Series = AD
  • Number of Switches = 2
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
960
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.40
USD
Quantity
Unit Price
1
$0.55
50
$0.535
125
$0.525
300
$0.515
750+
$0.49