text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-24CMH1T

ESE24 Series SPDT 5 V 10 mA Horizontal Reflow Soldering Detector Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ESE-24CMH1T - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Flush
Contact Form: SPDT (1 Form C x 2)
Rated Voltage (VAC): 5VAC
Contact Current-Max: 10mA
Insulation Resistance: 100MΩ
Contact Resistance: 500mΩ
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$0.41