Manufacturer Part #
ESE-24CMH1T
ESE24 Series SPDT 5 V 10 mA Horizontal Reflow Soldering Detector Switch
Product Specification Section
Panasonic ESE-24CMH1T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic ESE-24CMH1T - Technical Attributes
Attributes Table
Type Actuated: | Side Actuated |
Actuator Style: | Flush |
Contact Form: | SPDT (1 Form C x 2) |
Rated Voltage (VAC): | 5VAC |
Contact Current-Max: | 10mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 500mΩ |
Termination Style: | Vertical / SMT |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount