text.skipToContent text.skipToNavigation

Manufacturer Part #

PV3WH2B0SS-343

Series PV3W High Actuator On -(On) 2A 48VDC Blue Ring 6V Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV3WH2B0SS-343 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 2A
Actuator Style: Round
IP Rating: IP67
Diameter: 18mm
Switch Operation: On-Mom
Operating Temp Range: -20°C to +55°C
Illumination Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$396.80
USD
Quantity
Unit Price
40+
$9.92
Product Variant Information section