Manufacturer Part #
PV3WH2B0SS-343
Series PV3W High Actuator On -(On) 2A 48VDC Blue Ring 6V Anti-vandal Switch
Product Specification Section
E-Switch PV3WH2B0SS-343 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV3WH2B0SS-343 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Contact Current-Max: | 2A |
Actuator Style: | Round |
IP Rating: | IP67 |
Diameter: | 18mm |
Switch Operation: | On-Mom |
Operating Temp Range: | -20°C to +55°C |
Illumination Color: | Blue |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$9.92
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount