Manufacturer Part #
Z240D10
Z Series 10 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay
Product Specification Section
Opto 22 Z240D10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 Z240D10 - Technical Attributes
Attributes Table
Output Voltage: | 24V to 280V |
Contact Current-Max: | 10A |
Isolation Voltage-RMS: | 4000V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$29.40
3
$28.98
5
$28.79
15
$28.37
25+
$28.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk