text.skipToContent text.skipToNavigation

Manufacturer Part #

P240D4

P Series 240 VAC 4 A DC Control PCB Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 P240D4 - Technical Attributes
Attributes Table
Output Voltage: 24V to 280V
Contact Current-Max: 4A
Isolation Voltage-RMS: 4000V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$271.70
USD
Quantity
Unit Price
10
$27.17
20
$26.92
30+
$26.67
Product Variant Information section