text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO8200BTR

ISO8200B Series 0.11 Ω Galvanic Octal High Side Solid State Relay-PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISO8200BTR - Technical Attributes
Attributes Table
On-state Resistance-Max: 0.24Ω
Contact Current-Max: 0.7A
Isolation Voltage-RMS: 1370V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$3,078.00
USD
Quantity
Web Price
600+
$5.13
Product Variant Information section