
Manufacturer Part #
ISO8200BTR
ISO8200B Series 0.11 Ω Galvanic Octal High Side Solid State Relay-PowerSO-36
Product Specification Section
STMicroelectronics ISO8200BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISO8200BTR - Technical Attributes
Attributes Table
On-state Resistance-Max: | 0.24Ω |
Contact Current-Max: | 0.7A |
Isolation Voltage-RMS: | 1370V |
Package Style: | POWERSO-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$4.88
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount