text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ204

AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2321
Product Specification Section
Panasonic AQZ204 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 3.2Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 0.5A
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 3.88ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The AQZ204 is a Part of AQZ Series 400 V 0.5 A 3.2 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • Slim SIL4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off state leakage current of max. 10 µA
  • High I/O isolation voltage of 2,500 V
  • No restriction on mounting direction
  • Low thermoelectromotive force
  • Neither noise nor arc at contact
  • Sockets are also available
    • PA1a-PS
    • PA1a-PS-H
  • Can be installed on the RT-3 relay

Applications:

  • Traffic signals
  • Measuring instruments
  • Industrial machines

 

Pricing Section
Global Stock:
1,017
USA:
1,000
Germany (Online Only):
17
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.57
USD
Quantity
Unit Price
1
$5.57
5
$5.52
20
$5.45
40
$5.42
100+
$5.34