
Manufacturer Part #
AQZ204
AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4
Product Specification Section
Panasonic Industry AQZ204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQZ204 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 3.2Ω |
Input Voltage: | 1.5V |
Input Current: | 10mA |
Contact Current-Max: | 0.5A |
Isolation Voltage-RMS: | 2500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 3.88ms |
Turn-off Delay Time: | 0.08ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SIP-4 |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$5.32
5
$5.28
20
$5.21
50
$5.17
125+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-4
Mounting Method:
PCB Mount