Manufacturer Part #
AQY414EH
AQY Photomos Series 120 mA 400 V 35 Ohm 1 Channel Solid State Relay -DIP-4
Product Specification Section
Panasonic AQY414EH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic AQY414EH - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
Output Voltage: | 0V to 400V |
On-state Resistance-Max: | 35Ω |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 5000V |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The AQY414EH is a Part of AQY Series 400 V 0.12 A 35 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package
Features:
- High cost-performance type of PhotoMOS 1 Form B output
- Low on-resistance
- Reinforced insulation of 5,000 V
- Controls low-level analog signals
- High sensitivity and low onresistance
- Low-level off-state leakage current
Applications:
- Power supply
- Measuring equipment
- Security equipment
- Modem
- Telephone equipment
- Electricity, plant equipment
- Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$2.51
20
$2.41
40
$2.36
125
$2.28
250+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole