text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY410EH

AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQY410EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY410EH is a Part of AQY Series 350 V 0.13 A 25 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • High cost-performance type of PhotoMOS 1 Form B output
  • Low on-resistance
  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off-state leakage current

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$244.00
USD
Quantity
Web Price
1
$2.60
20
$2.49
40
$2.44
125
$2.36
250+
$2.27
Product Variant Information section