Manufacturer Part #
AQY212GHAX
QQY212 Series 60 V 1.1 A 5000 Vrms SMT PhotoMOS Solid State Relay - SDIP-4
Product Specification Section
Panasonic AQY212GHAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic AQY212GHAX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 60V |
On-state Resistance-Max: | 0.34Ω |
Input Voltage: | 1.5V |
Input Current: | 10mA |
Contact Current-Max: | 1.1A |
Isolation Voltage-RMS: | 5000V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 1.3ms |
Turn-off Delay Time: | 0.1ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount