text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212GHAX

QQY212 Series 60 V 1.1 A 5000 Vrms SMT PhotoMOS Solid State Relay - SDIP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic AQY212GHAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.34Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.1A
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.3ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,750.00
USD
Quantity
Unit Price
1,000+
$1.75