text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW213EHA

AQW Photomos Series 0.12 A 250 V SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQW213EHA - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Control Voltage: 1.5V to 5V
Output Voltage: 0V to 250V
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Capacitance: 1.5pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW213EHA is a Part of AQW Series 250 V 0.12 A 2 Channel DPST Photomos Solid State Relay Available in Dip-8 SMT package

Features:

  • Reinforced insulation of 5,000 V
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.1 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$132.00
USD
Quantity
Unit Price
1
$3.42
10
$3.35
25
$3.30
75
$3.24
150+
$3.17
Product Variant Information section