text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW214EAX

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQW214EAX - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW Photomos Series 8 Pin PC TH 400 V 0.1 A 50 Ohm 2 Channel Solid State Relay

Features:

  • Reinforced insulation of 5,000 V
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.1 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,370.00
USD
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section