text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV210EHAX

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQV210EHAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV210EHAX is a part of AQV series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Reinforced insulation of I/O isolation voltage 5,000 V
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$110.00
USD
Quantity
Unit Price
50
$2.20
150
$2.17
200
$2.16
500
$2.13
750+
$2.11
Product Variant Information section