text.skipToContent text.skipToNavigation

Manufacturer Part #

240D25

SSR Series 25 A 240 V Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 240D25 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 24V to 280V
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Capacitance: 8pF
Operating Temp Range: -40°C to +100°C
Mounting Method: PCB Mount
Features & Applications

Opto 22 manufactures hardware and software products that link all kinds of electrical, mechanical, and electronic devices and machines to networks and computers.

Opto 22 controllers, I/O (input and output modules), solid state relays, and software are used for industrial automation, remote monitoring, data acquisition, and machine to machine (M2M) applications.

The 240D25 is a 25 amp solid state relay. The 240D25 has a 240 line voltage chassis mount SSR.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$2,002.40
USD
Quantity
Unit Price
1
$52.56
3
$51.69
4
$51.47
10
$50.76
15+
$50.06
Product Variant Information section